Part Details for 2N2977 by New Jersey Semiconductor Products Inc
Overview of 2N2977 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2977
2N2977 CAD Models
2N2977 Part Data Attributes
|
2N2977
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N2977
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 60V 0.03A 6-Pin LCC-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |