Part Details for 2N2990 by Microchip Technology Inc
Overview of 2N2990 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2216
|
Newark | Power Bjt To-5 Rohs Compliant: Yes |Microchip 2N2990 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0400 / $23.9800 | Buy Now |
DISTI #
150-2N2990-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9801 | Buy Now |
DISTI #
2N2990
|
Avnet Americas | Transistor BJT NPN 100V 1A TO-5 - Bulk (Alt: 2N2990) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0400 / $25.8100 | Buy Now |
DISTI #
579-2N2990
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$23.9800 | Order Now |
DISTI #
2N2990
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$25.8100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$25.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8900 / $47.9400 | Buy Now |
|
NAC | Power BJT, TO-5 RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.4900 / $26.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.8900 / $47.9400 | Buy Now |