-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3250
|
Avnet Americas | Bipolar Transistor Small Signal PNP Amplifier/Switch 40V 200mA 3-Pin TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N3250) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-18 | 230 |
|
$0.4620 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3250
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3250
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | Central Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 225 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.5 V |