Part Details for 2N3250 by Freescale Semiconductor
Overview of 2N3250 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3250
2N3250 CAD Models
2N3250 Part Data Attributes
|
2N3250
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N3250
Freescale Semiconductor
TRANSISTOR,BJT,PNP,40V V(BR)CEO,200MA I(C),TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 225 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.5 V |