Transistors
2N3250
Description: Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN

Overview of 2N3250 by General Diode Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N3250 by General Diode Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3250 by General Diode Corp

2N3250
General Diode Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL DIODE CORP
Part Package Code
BCY
Package Description
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1.2 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. 2N3250
    General Diode Corp
    Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN
    VS

Alternate Parts for 2N3250

This table gives cross-reference parts and alternative options found for 2N3250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3250 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 Texas Instruments 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Micro Electronics Ltd 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3250 vs 2N3250
2N3250G4 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3250 vs 2N3250G4
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Semiconductor Technology Inc 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, Crimson Semiconductor Inc 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Electronic Transistors Corp 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Swampscott Electronics Co Inc 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc 2N3250 vs 2N3250
Part Number Description Manufacturer Compare
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Semitronics Corp 2N3250 vs 2N3250
JANTX2N1131L Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation 2N3250 vs JANTX2N1131L
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-18, METAL PACKAGE-3 Fairchild Semiconductor Corporation 2N3250 vs 2N3250
2N3250G4 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3250 vs 2N3250G4
2N3251 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp 2N3250 vs 2N3251
2N3251 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 onsemi 2N3250 vs 2N3251
2N1131L 600mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3250 vs 2N1131L
BCY71 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3250 vs BCY71
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Semiconductor Technology Inc 2N3250 vs 2N3250
2N1131 Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Solid State Devices Inc (SSDI) 2N3250 vs 2N1131

Related Parts for 2N3250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3250 by General Diode Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3250 by General Diode Corp

Select Manufacturer
Which Manufacturer of 2N3250 would you like to use for your alert(s)?
  • Please alert me when 2N3250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3250 by General Diode Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: