Part Details for 2N3251 PBFREE by Central Semiconductor Corp
Overview of 2N3251 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 2N3251 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3251 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 40V 200mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: 2N3251 PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$2.3595 / $2.6343 | Buy Now |
DISTI #
610-2N3251
|
Mouser Electronics | Bipolar Transistors - BJT PNP Gen Pur SS RoHS: Compliant | 509 |
|
$2.3600 / $4.8500 | Buy Now |
|
Future Electronics | 2N3251 Series 40 V 200 mA 360 mW PNP Through Hole Silicon Transistor - TO-18 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$2.5000 | Buy Now |
Part Details for 2N3251 PBFREE
2N3251 PBFREE CAD Models
2N3251 PBFREE Part Data Attributes
|
2N3251 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N3251 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |