Part Details for 2N3252 by Micro Electronics Corporation
Overview of 2N3252 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N3252
2N3252 CAD Models
2N3252 Part Data Attributes
|
2N3252
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3252
Micro Electronics Corporation
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 200 MHz |