Part Details for 2N3252 by TT Electronics Resistors
Overview of 2N3252 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3252
2N3252 CAD Models
2N3252 Part Data Attributes
|
2N3252
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N3252
TT Electronics Resistors
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2N3252
This table gives cross-reference parts and alternative options found for 2N3252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3252 | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Texas Instruments | 2N3252 vs 2N3252 |
2N3252LEADFREE | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N3252 vs 2N3252LEADFREE |
2N3252 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N3252 vs 2N3252 |