Part Details for 2N3252 by onsemi
Overview of 2N3252 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N3252
2N3252 CAD Models
2N3252 Part Data Attributes
|
2N3252
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3252
onsemi
30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 200 MHz |