Part Details for 2N337 by CRYSTALONICS Inc
Overview of 2N337 by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N337
2N337 CAD Models
2N337 Part Data Attributes
|
2N337
CRYSTALONICS Inc
Buy Now
|
Compare Parts:
2N337
CRYSTALONICS Inc
Small Signal Bipolar Transistor, 0.02A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | TO-5 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.125 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/69E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-on Time-Max (ton) | 350 ns |
Alternate Parts for 2N337
This table gives cross-reference parts and alternative options found for 2N337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N337 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Swampscott Electronics Co Inc | 2N337 vs 2N337 |
2N337 | 20mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5 | Texas Instruments | 2N337 vs 2N337 |
2N337 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | International Devices Inc | 2N337 vs 2N337 |
2N337 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | 2N337 vs 2N337 |
2N337 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Electronic Transistors Corp | 2N337 vs 2N337 |
2N337 | Small Signal Bipolar Transistor, 0.02A I(C), NPN, Silicon, TO-5, TO-5, 3 PIN | Crimson Semiconductor Inc | 2N337 vs 2N337 |
JAN2N337 | Small Signal Bipolar Transistor, 0.02A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | CRYSTALONICS Inc | 2N337 vs JAN2N337 |
2N337 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | General Diode Corp | 2N337 vs 2N337 |
2N337 | Small Signal Bipolar Transistor, 0.02A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semicoa Semiconductors | 2N337 vs 2N337 |
JAN2N337 | Small Signal Bipolar Transistor, 0.02A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | 2N337 vs JAN2N337 |