There are no models available for this part yet.
Overview of 2N3398 PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 2N3398 PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2N3398 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 25V 100mA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: 2N3398 PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.4118 / $0.4598 | Buy Now | |
DISTI #
610-2N3398
|
Mouser Electronics | Bipolar Transistors - BJT NPN 25Vcbo 25Vceo 5.0Vebo 100mA 360mW RoHS: Compliant | 0 |
|
$0.4110 | Order Now |