Part Details for 2N3403 by Vishay Sprague
Overview of 2N3403 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N3403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1150 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1-ELEMENT, NPN, SILICON, TO-92 | 920 |
|
$1.1000 / $4.0000 | Buy Now |
Part Details for 2N3403
2N3403 CAD Models
2N3403 Part Data Attributes:
|
2N3403
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
2N3403
Vishay Sprague
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPRAGUE ELECTRIC CO | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE CZ-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.56 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |