Part Details for 2N341 by Texas Instruments
Overview of 2N341 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-11 | 1 |
|
$17.2454 / $18.4772 | Buy Now |
Part Details for 2N341
2N341 CAD Models
2N341 Part Data Attributes:
|
2N341
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N341
Texas Instruments
60mA, 85V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-11
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.06 A | |
Collector-Emitter Voltage-Max | 85 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-11 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N341
This table gives cross-reference parts and alternative options found for 2N341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N341 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N341 vs 2N341 |
2N341 | Small Signal Bipolar Transistor, 0.06A I(C), 85V V(BR)CEO, 1-Element, NPN, Silicon, TO-11, TO-11, 3 PIN | Semiconductor Technology Inc | 2N341 vs 2N341 |
2N341 | Small Signal Bipolar Transistor, 0.06A I(C), 85V V(BR)CEO, 1-Element, NPN, Silicon, TO-11, TO-11, 3 PIN | Solid State Devices Inc (SSDI) | 2N341 vs 2N341 |
2N341 | Small Signal Bipolar Transistor, 0.06A I(C), 85V V(BR)CEO, NPN, Silicon, TO-11, TO-11, 3 PIN | Crimson Semiconductor Inc | 2N341 vs 2N341 |
2N341 | Small Signal Bipolar Transistor, 0.06A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | Semitronics Corp | 2N341 vs 2N341 |