Part Details for 2N3415 APM TIN/LEAD by Central Semiconductor Corp
Overview of 2N3415 APM TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 2N3415 APM TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3415 APM TIN/LEA
|
Avnet Americas | Transistor GP BJT NPN 25V 0.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N3415 APM TIN/LEA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.4710 / $0.5259 | Buy Now |
DISTI #
610-2N3415APMTIN
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor-Small Signal (<=1A) NPN General Purpose Amplifier/Switch RoHS: Compliant | 0 |
|
$0.4530 / $0.4720 | Order Now |
Part Details for 2N3415 APM TIN/LEAD
2N3415 APM TIN/LEAD CAD Models
2N3415 APM TIN/LEAD Part Data Attributes
|
2N3415 APM TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N3415 APM TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |