2N3415
Description: Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,

Overview of 2N3415 by Micro Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N3415 by Micro Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3415 by Micro Electronics Ltd

2N3415
Micro Electronics Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MICRO ELECTRONICS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
180
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
160 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N3415
    Micro Electronics Ltd
    Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
    VS

Alternate Parts for 2N3415

This table gives cross-reference parts and alternative options found for 2N3415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3415 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN Hi-Tron Semiconductor Corp 2N3415 vs 2N3415
2N3415TRELEADFREE Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3415 vs 2N3415TRELEADFREE
2N3415 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN ROHM Semiconductor 2N3415 vs 2N3415
2N3415 500mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Rochester Electronics LLC 2N3415 vs 2N3415
2N3415D26Z Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation 2N3415 vs 2N3415D26Z
2N3415TRE Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3415 vs 2N3415TRE
2N3415 Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Continental Device India Ltd 2N3415 vs 2N3415
2N3415 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98 Loras Industries Inc 2N3415 vs 2N3415
2N3415D74Z Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation 2N3415 vs 2N3415D74Z
2N3415 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Allegro MicroSystems LLC 2N3415 vs 2N3415
Part Number Description Manufacturer Compare
2SC1741AT93R 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 ROHM Semiconductor 2N3415 vs 2SC1741AT93R
2N3415 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Micro Electronics Corporation 2N3415 vs 2N3415
2SC1741AT93Q 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 ROHM Semiconductor 2N3415 vs 2SC1741AT93Q
MPS6562_D26Z Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N3415 vs MPS6562_D26Z
2N3704 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN Rochester Electronics LLC 2N3415 vs 2N3704
MPS6534-T/R TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors 2N3415 vs MPS6534-T/R
A5T5226 500mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR Texas Instruments 2N3415 vs A5T5226
PN3567 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N3415 vs PN3567
BC618RL1 Silicon Plastic Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N3415 vs BC618RL1
2SC3792 Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43, 3 PIN SANYO Electric Co Ltd 2N3415 vs 2SC3792

Related Parts for 2N3415

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3415 by Micro Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3415 by Micro Electronics Ltd

Select Manufacturer
Which Manufacturer of 2N3415 would you like to use for your alert(s)?
  • Please alert me when 2N3415 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3415 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3415 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3415 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3415.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3415 by Micro Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: