Part Details for 2N3499U4/TR by Microchip Technology Inc
Overview of 2N3499U4/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3499U4/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2250
|
Newark | Small-Signal Bjt U4 Rohs Compliant: Yes |Microchip 2N3499U4/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$112.7600 / $117.2600 | Buy Now |
DISTI #
150-2N3499U4/TR-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$117.2604 | Buy Now |
DISTI #
2N3499U4/TR
|
Avnet Americas | Transistor BJT NPN 100V 500mA 3-Pin U4 T/R - Tape and Reel (Alt: 2N3499U4/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$112.7600 / $126.2900 | Buy Now |
DISTI #
579-2N3499U4/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT | 0 |
|
$117.2600 | Order Now |
DISTI #
2N3499U4/TR
|
Microchip Technology Inc | Small-Signal BJT _ U4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$126.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$125.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.5200 / $324.7600 | Buy Now |
|
NAC | Small-Signal BJT, U4 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$110.0100 / $128.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$115.5200 / $324.7600 | Buy Now |