Part Details for 2N3501E3 by Microchip Technology Inc
Overview of 2N3501E3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3501E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2744
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip 2N3501E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $13.4100 | Buy Now |
DISTI #
2N3501E3-ND
|
DigiKey | TRANS NPN 150V 0.3A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4100 | Buy Now |
DISTI #
2N3501E3
|
Avnet Americas | Transistor GP BJT NPN 150V 0.3A 3-Pin TO-39 - Bulk (Alt: 2N3501E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8900 / $14.4400 | Buy Now |
DISTI #
494-2N3501E3
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Compliant | 0 |
|
$13.4100 | Order Now |
DISTI #
2N3501E3
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$14.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$14.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.8000 / $26.8100 | Buy Now | |
DISTI #
2N3501E3
|
Avnet Americas | Transistor GP BJT NPN 150V 0.3A 3-Pin TO-39 - Bulk (Alt: 2N3501E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8900 / $14.4400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.5700 / $14.7300 | Buy Now |
|
Master Electronics | 0 |
|
$12.8000 / $26.8100 | Buy Now |
Part Details for 2N3501E3
2N3501E3 CAD Models
2N3501E3 Part Data Attributes:
|
2N3501E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N3501E3
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.3A I(C), NPN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Surface Mount | NO |
Alternate Parts for 2N3501E3
This table gives cross-reference parts and alternative options found for 2N3501E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3501E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN | Motorola Semiconductor Products | 2N3501E3 vs JANS2N3501 |
JANTXV2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | 2N3501E3 vs JANTXV2N3501 |
JANTXV2N3501 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | Raytheon Semiconductor | 2N3501E3 vs JANTXV2N3501 |
JAN2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | 2N3501E3 vs JAN2N3501 |
2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | 2N3501E3 vs 2N3501 |
2N3501 | 300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | 2N3501E3 vs 2N3501 |
2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Hi-Tron Semiconductor Corp | 2N3501E3 vs 2N3501 |
2N3501L | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Commercial Components | 2N3501E3 vs 2N3501L |
2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semiconductor Technology Inc | 2N3501E3 vs 2N3501 |
JAN2N3501L | 300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN | Motorola Mobility LLC | 2N3501E3 vs JAN2N3501L |