Part Details for 2N3676 by Microchip Technology Inc
Overview of 2N3676 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2264
|
Newark | Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip 2N3676 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5300 / $26.5500 | Buy Now |
DISTI #
150-2N3676-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5500 | Buy Now |
DISTI #
2N3676
|
Avnet Americas | Transistor BJT NPN 90V 3A TO-5 - Bulk (Alt: 2N3676) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5300 / $28.5900 | Buy Now |
DISTI #
579-2N3676
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT | 0 |
|
$26.5500 | Order Now |
DISTI #
2N3676
|
Microchip Technology Inc | Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$28.5900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$28.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3600 / $53.1200 | Buy Now |
|
NAC | Small-Signal BJT, TO-5 RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.9100 / $29.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.3600 / $53.1200 | Buy Now |