Part Details for 2N3677 by New Jersey Semiconductor Products Inc
Overview of 2N3677 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N3677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46 | 586 |
|
$6.3000 / $12.0000 | Buy Now |
Part Details for 2N3677
2N3677 CAD Models
2N3677 Part Data Attributes
|
2N3677
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N3677
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 55V 3-Pin TO-39
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |