There are no models available for this part yet.
Overview of 2N3700HR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N3700HR by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2N3700HR
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin TO-92 T/R - Bulk (Alt: 2N3700HR) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
Quest Components | 212 |
|
$1.8500 / $4.0000 | Buy Now |
CAD Models for 2N3700HR by STMicroelectronics
Part Data Attributes for 2N3700HR by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
BCY
|
Package Description
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
STMicroelectronics
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JEDEC-95 Code
|
TO-18
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e4
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
GOLD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|