Part Details for 2N3700UB/TR by Microchip Technology Inc
Overview of 2N3700UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3700UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2767
|
Newark | 80V 1A 500Mw Round-End Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip 2N3700UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 / $9.4400 | Buy Now |
DISTI #
150-2N3700UB/TR-ND
|
DigiKey | TRANS NPN 80V 1A UB Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4400 | Buy Now |
DISTI #
2N3700UB/TR
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin UB - Tape and Reel (Alt: 2N3700UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$9.0700 / $10.1700 | Buy Now |
DISTI #
494-2N3700UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 80V 1A 500MW Round-End Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$9.4400 / $10.1700 | Order Now |
DISTI #
2N3700UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$8.5700 / $10.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6600 / $9.4200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.8700 / $10.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6600 / $9.4200 | Buy Now |