Part Details for 2N3703 by Continental Device India Ltd
Overview of 2N3703 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N3703
2N3703 CAD Models
2N3703 Part Data Attributes
|
2N3703
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2N3703
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for 2N3703
This table gives cross-reference parts and alternative options found for 2N3703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3703 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Hi-Tron Semiconductor Corp | 2N3703 vs 2N3703 |
2N3703 | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | TT Electronics Resistors | 2N3703 vs 2N3703 |
2N3703 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, PNP, Silicon, TO-92, TO-92, 3 PIN | Swampscott Electronics Co Inc | 2N3703 vs 2N3703 |
2N3703 | 200mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3703 vs 2N3703 |
2N3703 | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | 2N3703 vs 2N3703 |
2N3703 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Space Power Electronics Inc | 2N3703 vs 2N3703 |
2N3703 | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Ltd | 2N3703 vs 2N3703 |
2N3703 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Advanced Semiconductor Inc | 2N3703 vs 2N3703 |
2N3703 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, PNP, Silicon, TO-92, TO-92, 3 PIN | International Devices Inc | 2N3703 vs 2N3703 |
2N3703 | PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N3703 vs 2N3703 |