Part Details for 2N3703 by KSL Microdevices Inc
Overview of 2N3703 by KSL Microdevices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N3703
2N3703 CAD Models
2N3703 Part Data Attributes
|
2N3703
KSL Microdevices Inc
Buy Now
Datasheet
|
Compare Parts:
2N3703
KSL Microdevices Inc
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KSL MICRODEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 100 MHz |