Part Details for 2N3726 by Microchip Technology Inc
Overview of 2N3726 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3726
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2269
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip 2N3726 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7200 / $15.3100 | Buy Now |
DISTI #
150-2N3726-ND
|
DigiKey | DUAL SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3101 | Buy Now |
DISTI #
2N3726
|
Avnet Americas | Transistor BJT Array Dual PNP 45V 0.1A 8-Pin TO-78 - Bulk (Alt: 2N3726) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7200 / $16.4700 | Buy Now |
DISTI #
579-2N3726
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT | 0 |
|
$15.3100 / $16.4700 | Order Now |
DISTI #
2N3726
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$16.4700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6100 / $30.6000 | Buy Now |
|
NAC | Dual Small-Signal BJT, TO-78 RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.3500 / $16.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6100 / $30.6000 | Buy Now |