Part Details for 2N3734 TIN/LEAD by Central Semiconductor Corp
Overview of 2N3734 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3734 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3734 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 30V 1.5A 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N3734 TIN/LEAD) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$6.1594 / $6.8768 | Buy Now |
DISTI #
610-2N3734-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50Vcbo 30Vceo 5.0Vebo 1.5A 1.0W RoHS: Compliant | 0 |
|
$6.4500 / $6.7800 | Order Now |