Part Details for 2N3743U4 by Microchip Technology Inc
Overview of 2N3743U4 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3743U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1124
|
Newark | 300 V Power Bjt U4 Rohs Compliant: Yes |Microchip 2N3743U4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.7800 / $76.7300 | Buy Now |
DISTI #
2N3743U4-ND
|
DigiKey | TRANS PNP 300V 0.2A U4 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.7301 | Buy Now |
DISTI #
2N3743U4
|
Avnet Americas | Transistor GP BJT PNP 300V 0.2A 3-Pin TO-39 - Bulk (Alt: 2N3743U4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$73.7800 / $82.6300 | Buy Now |
DISTI #
494-2N3743U4
|
Mouser Electronics | Bipolar Transistors - BJT 300 V Power BJT | 0 |
|
$76.7300 | Order Now |
DISTI #
2N3743U4
|
Microchip Technology Inc | Power BJT _ U4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$82.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.5800 / $212.4700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$71.9800 / $84.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$75.5800 / $212.4700 | Buy Now |