Part Details for 2N3788 by Microchip Technology Inc
Overview of 2N3788 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3788
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2291
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N3788 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4400 / $68.0600 | Buy Now |
DISTI #
150-2N3788-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0602 | Buy Now |
DISTI #
2N3788
|
Avnet Americas | Transistor BJT NPN 325V 2A TO-3 - Bulk (Alt: 2N3788) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4400 / $73.2900 | Buy Now |
DISTI #
579-2N3788
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$73.2900 | Order Now |
DISTI #
2N3788
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$73.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$72.7100 | Buy Now |
|
NAC | Power BJT, TO-3 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$63.8400 / $74.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.0400 / $188.4600 | Buy Now |