Part Details for 2N3810A by Fairchild Semiconductor Corporation
Overview of 2N3810A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N3810A
2N3810A CAD Models
2N3810A Part Data Attributes
|
2N3810A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3810A
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, PNP, Silicon, TO-78, METAL PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-78 | |
Package Description | METAL PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3810A
This table gives cross-reference parts and alternative options found for 2N3810A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3810A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3810A | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-99, TO-99, 8 PIN | General Transistor Corp | 2N3810A vs 2N3810A |
2N3810A | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-99, TO-99, 8 PIN | Hi-Tron Semiconductor Corp | 2N3810A vs 2N3810A |
2N3810A | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 8 PIN | Raytheon Semiconductor | 2N3810A vs 2N3810A |
2N3810A | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-99, TO-99, 8 PIN | Solid State Devices Inc (SSDI) | 2N3810A vs 2N3810A |
2N3810A | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-99, TO-99, 8 PIN | International Devices Inc | 2N3810A vs 2N3810A |
2N3810A | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | 2N3810A vs 2N3810A |
2N3810A | 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, TO-78, 8 PIN | Texas Instruments | 2N3810A vs 2N3810A |