2N3810A
Description: 2N3810A

Overview of 2N3810A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N3810A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3810A by Intersil Corporation

2N3810A
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.05 A
DC Current Gain-Min (hFE)
150
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Polarity/Channel Type
PNP
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 2N3810A
    Intersil Corporation
    2N3810A
    VS

Alternate Parts for 2N3810A

This table gives cross-reference parts and alternative options found for 2N3810A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3810A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3810A 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, TO-78, 8 PIN Texas Instruments 2N3810A vs 2N3810A
2N3810A Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-99, TO-99, 8 PIN Hi-Tron Semiconductor Corp 2N3810A vs 2N3810A
2N3810A Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, PNP, Silicon, TO-78, METAL PACKAGE-8 Fairchild Semiconductor Corporation 2N3810A vs 2N3810A
2N3810A 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC 2N3810A vs 2N3810A
2N3810A Transistor Harris Semiconductor 2N3810A vs 2N3810A
2N3810A Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-99, TO-99, 6 PIN Microsemi Corporation 2N3810A vs 2N3810A
Part Number Description Manufacturer Compare
2N3810A Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-99, TO-99, 8 PIN Advanced Semiconductor Inc 2N3810A vs 2N3810A
2N3810A 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC 2N3810A vs 2N3810A
2N3810A Transistor Harris Semiconductor 2N3810A vs 2N3810A
2N3810A 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, TO-78, 8 PIN Texas Instruments 2N3810A vs 2N3810A
2N3810A Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, PNP, Silicon, TO-78, METAL PACKAGE-8 Fairchild Semiconductor Corporation 2N3810A vs 2N3810A
2N3810A Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-99, TO-99, 8 PIN Hi-Tron Semiconductor Corp 2N3810A vs 2N3810A

Related Parts for 2N3810A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3810A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3810A by Intersil Corporation

Select Manufacturer
Which Manufacturer of 2N3810A would you like to use for your alert(s)?
  • Please alert me when 2N3810A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3810A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3810A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3810A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3810A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3810A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: