Part Details for 2N3980 by Intersil Corporation
Overview of 2N3980 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3980
2N3980 CAD Models
2N3980 Part Data Attributes
|
2N3980
Intersil Corporation
Buy Now
|
Compare Parts:
2N3980
Intersil Corporation
2N3980
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Emitter Current-Max | 50 mA | |
Inter-base Voltage-Max | 35 V | |
Intrinsic Stand-off Ratio-Max | 0.82 | |
Intrinsic Stand-off Ratio-Min | 0.68 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Peak Point Current-Max | 2 mA | |
Power Dissipation-Max (Abs) | 0.36 W | |
Static Inter-base Res-Max | 8 kΩ | |
Static Inter-base Res-Min | 4 kΩ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Valley Point Current-Min | 1 mA |