Part Details for 2N404A by Advanced Semiconductor Inc
Overview of 2N404A by Advanced Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N404A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-5 | 13 |
|
$5.1900 / $10.3800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-5 | 6 |
|
$6.4900 / $8.8500 | Buy Now |
Part Details for 2N404A
2N404A CAD Models
2N404A Part Data Attributes
|
2N404A
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N404A
Advanced Semiconductor Inc
Small Signal Bipolar Transistor, 0.15A I(C), 35V V(BR)CEO, 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N404A
This table gives cross-reference parts and alternative options found for 2N404A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N404A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N404A | Small Signal Bipolar Transistor, 0.15A I(C), 35V V(BR)CEO, PNP, Germanium, TO-5, TO-5, 3 PIN | Hi-Tron Semiconductor Corp | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | GPD Optoelectronics Corp | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 0.15A I(C), 35V V(BR)CEO, 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | Crimson Semiconductor Inc | 2N404A vs 2N404A |
JAN2N404A | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | GPD Optoelectronics Corp | 2N404A vs JAN2N404A |
2N404A | 100mA, 35V, PNP, Ge, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN | Texas Instruments | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, PNP, Germanium, TO-5, | Central Semiconductor Corp | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 35V V(BR)CEO, 1-Element, PNP, Germanium, TO-5 | Microchip Technology Inc | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 0.15A I(C), 35V V(BR)CEO, PNP, Germanium, TO-5, TO-5, 3 PIN | International Devices Inc | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | Electronic Transistors Corp | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 0.15A I(C), 35V V(BR)CEO, PNP, Germanium, TO-5, TO-5, 3 PIN | Space Power Electronics Inc | 2N404A vs 2N404A |