Part Details for 2N404A by Central Semiconductor Corp
Overview of 2N404A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N404A
2N404A CAD Models
2N404A Part Data Attributes
|
2N404A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N404A
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, PNP, Germanium, TO-5,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 24 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N404A
This table gives cross-reference parts and alternative options found for 2N404A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N404A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N404A | Small Signal Bipolar Transistor, 0.15A I(C), 35V V(BR)CEO, PNP, Germanium, TO-5, TO-5, 3 PIN | Swampscott Electronics Co Inc | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 0.15A I(C), 35V V(BR)CEO, PNP, Germanium, TO-5, TO-5, 3 PIN | Space Power Electronics Inc | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 0.15A I(C), 35V V(BR)CEO, PNP, Germanium, TO-5, TO-5, 3 PIN | Hi-Tron Semiconductor Corp | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 0.15A I(C), 35V V(BR)CEO, PNP, Germanium, TO-5, TO-5, 3 PIN | International Devices Inc | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | GPD Optoelectronics Corp | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 0.15A I(C), 35V V(BR)CEO, PNP, Germanium, TO-5, TO-5, 3 PIN | General Transistor Corp | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | Electronic Transistors Corp | 2N404A vs 2N404A |
2N404A | Small Signal Bipolar Transistor, 35V V(BR)CEO, 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | SMSC | 2N404A vs 2N404A |