Part Details for 2N4116 by Microchip Technology Inc
Overview of 2N4116 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2326
|
Newark | Power Bjt To-59/I Rohs Compliant: Yes |Microchip 2N4116 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.0900 / $237.2100 | Buy Now |
DISTI #
150-2N4116-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.2110 | Buy Now |
DISTI #
2N4116
|
Avnet Americas | Transistor BJT NPN 80V 5A TO-59 - Bulk (Alt: 2N4116) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$228.0900 / $255.4600 | Buy Now |
DISTI #
579-2N4116
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$255.4600 | Order Now |
DISTI #
2N4116
|
Microchip Technology Inc | Power BJT _ TO-59/I, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$255.4600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$253.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$231.2700 / $678.7900 | Buy Now |
|
NAC | Power BJT, TO-59/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$222.5200 / $260.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$231.2700 / $678.7900 | Buy Now |