Part Details for 2N4123 by NTE Electronics Inc
Overview of 2N4123 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5097
|
Newark | Transistor, Bipolar, Npn, 40V, 600Ma, To-92-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:1.5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics 2N4123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-2N4123-ND
|
DigiKey | TRANS NPN 30V 0.2A TO92 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
158 In Stock |
|
$0.1160 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 RoHS: Compliant |
3560 In Stock |
|
$0.1052 / $0.1603 | Buy Now |
DISTI #
51652241
|
Verical | Trans GP BJT NPN 30V 0.2A 3-Pin TO-92 Min Qty: 500 Package Multiple: 250 Date Code: 1412 | Americas - 3250 |
|
$0.1695 / $0.2226 | Buy Now |
|
Master Electronics | Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 RoHS: Compliant |
3560 In Stock |
|
$0.1052 / $0.1603 | Buy Now |
Part Details for 2N4123
2N4123 CAD Models
2N4123 Part Data Attributes
|
2N4123
NTE Electronics Inc
Buy Now
|
Compare Parts:
2N4123
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |