Part Details for 2N4169 by Solid State Devices Inc (SSDI)
Overview of 2N4169 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P5425
|
Newark | Scr Thyristor, 8A, 100V, To-64, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:100V, Gate Trigger Current Max:30Ma, Average Forward Current:-, On State Rms Current:8A, Gate Trigger Voltage Max:1.5V, No. Of Pins:- Rohs Compliant: Yes |Solid State 2N4169 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $9.9800 | Buy Now |