Part Details for 2N4221A by National Semiconductor Corporation
Overview of 2N4221A by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4221A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | N-CH 30V 6MA YFS=2000-5000US | 8 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for 2N4221A
2N4221A CAD Models
2N4221A Part Data Attributes
|
2N4221A
National Semiconductor Corporation
Buy Now
|
Compare Parts:
2N4221A
National Semiconductor Corporation
TRANSISTOR,JFET,N-CHANNEL,30V V(BR)DSS,6MA I(DSS),TO-72
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |