2N4235
Description: Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39

Overview of 2N4235 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N4235 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Bipolar Junction Transistor, PNP Type, TO-5 24
  • 1 $84.0000
  • 7 $75.6000
  • 14 $71.4000
$71.4000 / $84.0000 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-5 1
  • 1 $21.8400
$21.8400 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-5 1
  • 1 $3.5100
$3.5100 Buy Now

CAD Models for 2N4235 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4235 by Motorola Semiconductor Products

2N4235
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
Want to compare parts?
  1. 2N4235
    Motorola Semiconductor Products
    Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
    VS

Alternate Parts for 2N4235

This table gives cross-reference parts and alternative options found for 2N4235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Cobham Semiconductor Solutions 2N4235 vs JAN2N4235
2N4235 3000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 Motorola Mobility LLC 2N4235 vs 2N4235
2N4235.MODE4 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N4235 vs 2N4235.MODE4
2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN International Devices Inc 2N4235 vs 2N4235
2N4235.MOD Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N4235 vs 2N4235.MOD
2N4235 3000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 STMicroelectronics 2N4235 vs 2N4235
JANTX2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N4235 vs JANTX2N4235
2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Solitron Devices Inc 2N4235 vs 2N4235
JAN2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, New England Semiconductor 2N4235 vs JAN2N4235
2N4235 Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Spectrum Control 2N4235 vs 2N4235
Part Number Description Manufacturer Compare
JAN2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Defense Logistics Agency 2N4235 vs JAN2N4235
2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN International Devices Inc 2N4235 vs 2N4235
JANTX2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Defense Logistics Agency 2N4235 vs JANTX2N4235
JANTX2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N4235 vs JANTX2N4235
JAN2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc 2N4235 vs JAN2N4235
2N4235.MOD Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N4235 vs 2N4235.MOD
JANTXV2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N4235 vs JANTXV2N4235
JANTXV2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, New England Semiconductor 2N4235 vs JANTXV2N4235
2N4235G4 3000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4235 vs 2N4235G4
2N4235 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Swampscott Electronics Co Inc 2N4235 vs 2N4235

Related Parts for 2N4235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4235 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4235 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 2N4235 would you like to use for your alert(s)?
  • Please alert me when 2N4235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4235 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: