Part Details for 2N4238 by Motorola Semiconductor Products
Overview of 2N4238 by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$9.8719 / $14.6250 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-5 | 30 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-5 | 12 |
|
$14.6250 / $19.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-5 | 2 |
|
$30.0300 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-5 | 1 |
|
$6.0000 | Buy Now |
Part Details for 2N4238
2N4238 CAD Models
2N4238 Part Data Attributes
|
2N4238
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N4238
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1 MHz |
Alternate Parts for 2N4238
This table gives cross-reference parts and alternative options found for 2N4238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4238 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | General Diode Corp | 2N4238 vs 2N4238 |
2N4238 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Swampscott Electronics Co Inc | 2N4238 vs 2N4238 |
2N4238 | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Spectrum Control | 2N4238 vs 2N4238 |
JANTXV2N4238 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | New England Semiconductor | 2N4238 vs JANTXV2N4238 |
JAN2N4238 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Cobham Semiconductor Solutions | 2N4238 vs JAN2N4238 |
2N4238.MODR1 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N4238 vs 2N4238.MODR1 |
JANTX2N4238 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Cobham Semiconductor Solutions | 2N4238 vs JANTX2N4238 |
2N4238 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N4238 vs 2N4238 |
2N4238E3 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | 2N4238 vs 2N4238E3 |
2N4238 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Solitron Devices Inc | 2N4238 vs 2N4238 |