Part Details for 2N4373 by New Jersey Semiconductor Products Inc
Overview of 2N4373 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4373
2N4373 CAD Models
2N4373 Part Data Attributes
|
2N4373
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N4373
New Jersey Semiconductor Products Inc
Thyristor SCR 400V 1.6KA 3-Pin TO-83
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 100 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Reverse Voltage | 400 V | |
Trigger Device Type | SCR |