Part Details for 2N43A by Advanced Semiconductor Inc
Overview of 2N43A by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N43A
2N43A CAD Models
2N43A Part Data Attributes
|
2N43A
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N43A
Advanced Semiconductor Inc
Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium, METAL CAN-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 1.3 MHz |
Alternate Parts for 2N43A
This table gives cross-reference parts and alternative options found for 2N43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N43A | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, PNP, Germanium, CAN PACKAGE-3 | International Devices Inc | 2N43A vs 2N43A |
2N43A | Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, 1-Element, PNP, Germanium | Electronic Transistors Corp | 2N43A vs 2N43A |
JAN2N43A | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium | GPD Optoelectronics Corp | 2N43A vs JAN2N43A |
2N43A | Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Germanium, CAN PACKAGE | Semiconductor Technology Inc | 2N43A vs 2N43A |
2N43A | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, PNP, Germanium, CAN PACKAGE-3 | Space Power Electronics Inc | 2N43A vs 2N43A |
2N43A | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | Semitronics Corp | 2N43A vs 2N43A |