Part Details for 2N4400RA by Fairchild Semiconductor Corporation
Overview of 2N4400RA by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4400RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1025 |
|
RFQ | ||
|
Quest Components | 820 |
|
$0.0540 / $0.1800 | Buy Now |
Part Details for 2N4400RA
2N4400RA CAD Models
2N4400RA Part Data Attributes
|
2N4400RA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4400RA
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N4400RA
This table gives cross-reference parts and alternative options found for 2N4400RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4400RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1959-O | TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, 2-5F1B, SC-43, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2N4400RA vs 2SC1959-O |
2N2315 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Semitronics Corp | 2N4400RA vs 2N2315 |
2SA495 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | 2N4400RA vs 2SA495 |
2SC1318A | Small Signal Bipolar Transistor | Secos Corporation | 2N4400RA vs 2SC1318A |
2SC1959-Y | TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, 2-5F1B, SC-43, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2N4400RA vs 2SC1959-Y |
2SC2717 | Small Signal Bipolar Transistor | Secos Corporation | 2N4400RA vs 2SC2717 |
2SC3245-T11-F | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN | Mitsubishi Electric | 2N4400RA vs 2SC3245-T11-F |
2SC497 | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Micro Electronics Corporation | 2N4400RA vs 2SC497 |
2SC3243-T11-D | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN | Mitsubishi Electric | 2N4400RA vs 2SC3243-T11-D |
2SC2320 | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, NPN, Silicon, SC-43, 3 PIN | Mitsubishi Electric | 2N4400RA vs 2SC2320 |