Part Details for 2N4403TAR by onsemi
Overview of 2N4403TAR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4403TAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4087
|
Newark | Pnp -40V/-0.6A.100-300 Rohs Compliant: Yes |Onsemi 2N4403TAR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$0.0330 / $0.0390 | Buy Now |
DISTI #
29H2046
|
Newark | Transistor,bjt,pnp,40V V(Br)Ceo,600Ma I(C),to-92 Rohs Compliant: Yes |Onsemi 2N4403TAR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 / $0.0490 | Buy Now |
DISTI #
2N4403TARCT-ND
|
DigiKey | TRANS PNP 40V 0.6A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1043 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
2N4403TAR
|
Avnet Americas | Transistor GP BJT PNP 40V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N4403TAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 12000 |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
512-2N4403TAR
|
Mouser Electronics | Bipolar Transistors - BJT PNP Transistor General Purpose RoHS: Compliant | 29373 |
|
$0.0380 / $0.3400 | Buy Now |
|
Future Electronics | 2N4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0327 / $0.0373 | Buy Now |
|
Future Electronics | 2N4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0327 / $0.0373 | Buy Now |
|
Rochester Electronics | 2N4403 - Small Signal Bipolar Transistor, 0.6A, 40V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 13062 |
|
$0.0322 / $0.0379 | Buy Now |
DISTI #
2N4403TAR
|
Avnet Americas | Transistor GP BJT PNP 40V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N4403TAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 12000 |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
2N4403TAR
|
TME | Transistor: PNP, bipolar, 40V, 0.6A, 0.625W, TO92 Min Qty: 20 | 0 |
|
$0.0419 / $0.0677 | RFQ |
Part Details for 2N4403TAR
2N4403TAR CAD Models
2N4403TAR Part Data Attributes
|
2N4403TAR
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4403TAR
onsemi
PNP Bipolar Junction Transistor, TO-92, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N4403TAR
This table gives cross-reference parts and alternative options found for 2N4403TAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4403TAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4403TF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PACKAGE-3 | Fairchild Semiconductor Corporation | 2N4403TAR vs 2N4403TF |
2N4403-BULK | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Vishay Semiconductors | 2N4403TAR vs 2N4403-BULK |
2N4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Samsung Semiconductor | 2N4403TAR vs 2N4403 |
2N4403/D11Z-J25Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403TAR vs 2N4403/D11Z-J25Z |
2N4403/D28Z-J14Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403TAR vs 2N4403/D28Z-J14Z |
2N4403/D27Z-J22Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403TAR vs 2N4403/D27Z-J22Z |
2N4403J18Z | 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4403TAR vs 2N4403J18Z |
2N4403/D81Z-J22Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403TAR vs 2N4403/D81Z-J22Z |
2N4403 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Lite-On Semiconductor Corporation | 2N4403TAR vs 2N4403 |
2N4403/D27Z-J14Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403TAR vs 2N4403/D27Z-J14Z |