Part Details for 2N4449U/TR by Microchip Technology Inc
Overview of 2N4449U/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4449U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2351
|
Newark | Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip 2N4449U/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$28.9400 / $30.1000 | Buy Now |
DISTI #
150-2N4449U/TR-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.1001 | Buy Now |
DISTI #
2N4449U/TR
|
Avnet Americas | Transistor BJT NPN 15V 100mA U T/R - Tape and Reel (Alt: 2N4449U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$28.9400 / $32.4200 | Buy Now |
DISTI #
579-2N4449U/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT | 0 |
|
$30.1000 | Order Now |
DISTI #
2N4449U/TR
|
Microchip Technology Inc | Small-Signal BJT _ LCC-6, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$32.4200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$32.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.7400 / $60.1900 | Buy Now | |
DISTI #
2N4449U/TR
|
Avnet Americas | Transistor BJT NPN 15V 100mA U T/R - Tape and Reel (Alt: 2N4449U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$28.9400 / $32.4200 | Buy Now |
|
NAC | Small-Signal BJT, LCC-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.2300 / $33.0700 | Buy Now |
|
Master Electronics | 0 |
|
$28.7400 / $60.1900 | Buy Now |