Part Details for 2N4854 by Microchip Technology Inc
Overview of 2N4854 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0784
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip 2N4854 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3400 / $23.2300 | Buy Now |
DISTI #
2N4854MS-ND
|
DigiKey | NPN/PNP SILICON COMP SMALL SIGNA Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2301 | Buy Now |
DISTI #
2N4854
|
Avnet Americas | Transistor BJT Array NPN/PNP 40V 0.6A 6-Pin TO-78 - Bulk (Alt: 2N4854) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3400 / $25.0200 | Buy Now |
DISTI #
2N4854
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$25.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.1800 / $46.4600 | Buy Now | |
|
NAC | BJTs RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$21.7900 / $25.5300 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Master Electronics | 0 |
|
$22.1800 / $46.4600 | Buy Now |
Part Details for 2N4854
2N4854 CAD Models
2N4854 Part Data Attributes
|
2N4854
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4854
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-78, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-T6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N4854
This table gives cross-reference parts and alternative options found for 2N4854. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4854, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | Microsemi Corporation | 2N4854 vs JANTXV2N4854 |
2N4854 | 600mA, 40V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78 | Texas Instruments | 2N4854 vs 2N4854 |
JANTXV2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN | VPT Components | 2N4854 vs JANTXV2N4854 |
2N4854 | Small Signal Bipolar Transistor, 2-Element, NPN and PNP, Silicon, TO-78 | Central Semiconductor Corp | 2N4854 vs 2N4854 |
2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78, CASE 654-07, 6 PIN | CRYSTALONICS Inc | 2N4854 vs 2N4854 |
JAN2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN | VPT Components | 2N4854 vs JAN2N4854 |
2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, CASE 654-07, 6 PIN | Motorola Semiconductor Products | 2N4854 vs 2N4854 |
JANTX2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN | VPT Components | 2N4854 vs JANTX2N4854 |
JAN2N4854 | Small Signal Bipolar Transistor, 2-Element, NPN and PNP, Silicon, TO-78, | Raytheon Semiconductor | 2N4854 vs JAN2N4854 |
2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78, TO-78, 6 PIN | Microsemi Corporation | 2N4854 vs 2N4854 |