Part Details for 2N4871 by SPC Multicomp
Overview of 2N4871 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0718
|
Newark | Unijunction Transistor, 0.3W 50Ma To-92, Repetitive Peak Forward Current Itrm:1.5A, Peak Emitter Current:1Μa, Valley Current Iv:7Ma, No. Of Pins:3 Pin, Operating Temperature Max:125°C, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Multicomp Pro 2N4871 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |