Part Details for 2N4902 by Microchip Technology Inc
Overview of 2N4902 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2363
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N4902 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4200 / $44.1300 | Buy Now |
DISTI #
150-2N4902-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1302 | Buy Now |
DISTI #
2N4902
|
Avnet Americas | Transistor BJT PNP 60V 5A 2-Pin TO-3 - Bulk (Alt: 2N4902) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4200 / $47.5200 | Buy Now |
DISTI #
579-2N4902
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$47.5200 | Order Now |
DISTI #
2N4902
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$47.5200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$47.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$42.1400 / $115.4300 | Buy Now | |
DISTI #
2N4902
|
Avnet Americas | Transistor BJT PNP 60V 5A 2-Pin TO-3 - Bulk (Alt: 2N4902) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4200 / $47.5200 | Buy Now |
DISTI #
2N4902
|
Avnet Americas | Transistor BJT PNP 60V 5A 2-Pin TO-3 - Bulk (Alt: 2N4902) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4200 / $47.5200 | Buy Now |
|
NAC | Power BJT, TO-3 RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$41.4000 / $48.5000 | Buy Now |