Part Details for 2N4990 by Harris Semiconductor
Overview of 2N4990 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Silicon Unidirectional Switch, 9v V(bo) Max, 200ua I(s), To-98 | 240 |
|
$13.6800 / $19.2375 | Buy Now |
Part Details for 2N4990
2N4990 CAD Models
2N4990 Part Data Attributes
|
2N4990
Harris Semiconductor
Buy Now
|
Compare Parts:
2N4990
Harris Semiconductor
Silicon Surge Protector, 9V V(BO) Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 9 V | |
Breakover Voltage-Min | 7 V | |
Holding Current-Max | 750 mA | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |