Part Details for 2N4992 by Harris Semiconductor
Overview of 2N4992 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Rochester Electronics | 2N4992 - Silicon Bilateral Switch, 9V V(BO) Max RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 26198 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for 2N4992
2N4992 CAD Models
2N4992 Part Data Attributes
|
2N4992
Harris Semiconductor
Buy Now
|
Compare Parts:
2N4992
Harris Semiconductor
Silicon Bilateral Switch, 9V V(BO) Max,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 9 V | |
Breakover Voltage-Min | 7.5 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON BILATERAL SWITCH |