Part Details for 2N5010 by New Jersey Semiconductor Products Inc
Overview of 2N5010 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2N5010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NPN SILICON TRANSISTOR, TO-5 | 1012 |
|
$8.8200 / $16.8000 | Buy Now |
Part Details for 2N5010
2N5010 CAD Models
2N5010 Part Data Attributes
|
2N5010
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N5010
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 0.2A 3-Pin TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON |