Part Details for 2N5062 PBFREE by Central Semiconductor Corp
Overview of 2N5062 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5062 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N5062PBFREE-ND
|
DigiKey | SCR 100V 800MA TO92 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1190 In Stock |
|
$0.2014 / $0.6000 | Buy Now |
DISTI #
2N5062 PBFREE
|
Avnet Americas | SCR 100V 800mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5062 PBFREE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1969 / $0.2315 | Buy Now |
DISTI #
610-2N5062
|
Mouser Electronics | SCRs 0.8A 100V RoHS: Compliant | 7478 |
|
$0.2010 / $0.6000 | Buy Now |
|
Future Electronics | SILICON CONTROLLED RECTIFIERS - 0.8 AMP, 30 THRU 200 VOLT RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
2N5062 PBFREE
|
Avnet Americas | SCR 100V 800mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5062 PBFREE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1969 / $0.2315 | Buy Now |
Part Details for 2N5062 PBFREE
2N5062 PBFREE CAD Models
2N5062 PBFREE Part Data Attributes:
|
2N5062 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N5062 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |